Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY570.310 (CNY644.4503) |
| 5+ | CNY565.710 (CNY639.2523) |
| 10+ | CNY546.840 (CNY617.9292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY570.31 (CNY644.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No12TW1-3.Copy
Order Code1180009
Technical Datasheet
Switch OperationOn-On
IlluminationNon Illuminated
Switch MountingPanel Mount
Contact Current Max5A
Contact Voltage AC Nom125V
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
On-On
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Illumination
Non Illuminated
Contact Current Max
5A
Contact Voltage DC Nom
28V
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019505
