Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY872.460 (CNY985.8798) |
| 5+ | CNY856.020 (CNY967.3026) |
| 10+ | CNY839.900 (CNY949.087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY872.46 (CNY985.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No101TL2-7Copy
Order Code3643181
Product RangeTL Series
Also Known AsMS27784-27
Technical Datasheet
Switch Operation-
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom115V
Switch TerminalsIWTS (Integrated Wire Termination System)
Contact Voltage DC Nom28V
Technical Specifications
Switch Operation
-
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
TL Series
Contact Current Max
15A
Switch Terminals
IWTS (Integrated Wire Termination System)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0408

