Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY769.160 (CNY869.1508) |
| 5+ | CNY754.670 (CNY852.7771) |
| 10+ | CNY740.450 (CNY836.7085) |
Price for:Each
Minimum: 1
Multiple: 1
CNY769.16 (CNY869.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHONEYWELL
Manufacturer Part No101TL2-3Copy
Order Code3438981
Product RangeTL Series
Also Known AsMS27784-23
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeTL Series
Switch MountingPanel Mount
Contact Current Max7.5A
Contact Voltage AC Nom277V
Switch TerminalsCable
Contact Voltage DC Nom250V
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
277V
Contact Voltage DC Nom
250V
Contact Configuration
SPDT
Product Range
TL Series
Contact Current Max
7.5A
Switch Terminals
Cable
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0408

