Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A95R3BTDF.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3105249
Your Part Number
360 In Stock
Need more?
360 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.930 (CNY8.9609) |
| 10+ | CNY5.060 (CNY5.7178) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.640 (CNY4.1132) |
| 1000+ | CNY3.450 (CNY3.8985) |
| 2000+ | CNY3.390 (CNY3.8307) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.93 (CNY8.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A95R3BTDF.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3105249
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TypePrecision, Sulfur Resistant
Temperature Coefficient± 10ppm/°C
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Temperature Coefficient
± 10ppm/°C
Qualification
AEC-Q200
Resistor Type
Precision, Sulfur Resistant
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
