Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A8K66BTDFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3105233
Your Part Number
1,000 In Stock
Need more?
1,000 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.170 (CNY9.2321) |
| 10+ | CNY5.450 (CNY6.1585) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.700 (CNY4.181) |
| 1000+ | CNY3.550 (CNY4.0115) |
| 2000+ | CNY3.480 (CNY3.9324) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.17 (CNY9.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A8K66BTDFCopy
Manufacturer Standard Lead Time10 weeks
Order Code3105233
Technical Datasheet
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Temperature Coefficient
± 10ppm/°C
Qualification
AEC-Q200
Voltage Rating
100V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
