Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A86R6BTDFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3105247
Your Part Number
244 In Stock
Need more?
244 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.700 (CNY8.701) |
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.190 (CNY3.6047) |
| 2000+ | CNY3.130 (CNY3.5369) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.70 (CNY8.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A86R6BTDFCopy
Manufacturer Standard Lead Time13 weeks
Order Code3105247
Technical Datasheet
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Voltage Rating100V
Product Width1.25mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Technology
Thin Film
Voltage Rating
100V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Type
Precision, Sulfur Resistant
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
