Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A806RBTDF.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3105229
Product RangeRQ73 Series
Your Part Number
678 In Stock
Need more?
678 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.600 (CNY10.848) |
| 10+ | CNY6.860 (CNY7.7518) |
| 100+ | CNY4.640 (CNY5.2432) |
| 500+ | CNY4.370 (CNY4.9381) |
| 1000+ | CNY4.210 (CNY4.7573) |
| 2000+ | CNY4.130 (CNY4.6669) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY9.60 (CNY10.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A806RBTDF.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3105229
Product RangeRQ73 Series
Technical Datasheet
Resistor Case / Package0805 [2012 Metric]
Resistor TypePrecision, Sulfur Resistant
Product RangeRQ73 Series
Product Width1.25mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Case / Package
0805 [2012 Metric]
Product Range
RQ73 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Resistor Type
Precision, Sulfur Resistant
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
