Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A7K5BTDFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3105211
Your Part Number
973 In Stock
Need more?
973 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.780 (CNY8.7914) |
| 10+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2000+ | CNY3.320 (CNY3.7516) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.78 (CNY8.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A7K5BTDFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3105211
Technical Datasheet
Resistor TypePrecision, Sulfur Resistant
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Width1.25mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Type
Precision, Sulfur Resistant
Voltage Rating
100V
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Temperature Coefficient
± 10ppm/°C
Product Width
1.25mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000066
