Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A4K87BTDFCopy
Manufacturer Standard Lead Time17 weeks
Order Code3104906
Product RangeRQ73 Series
Your Part Number
814 In Stock
Need more?
814 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 10+ | CNY6.010 (CNY6.7913) |
| 100+ | CNY4.790 (CNY5.4127) |
| 500+ | CNY4.420 (CNY4.9946) |
| 1000+ | CNY4.040 (CNY4.5652) |
| 2000+ | CNY3.960 (CNY4.4748) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.84 (CNY9.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A4K87BTDFCopy
Manufacturer Standard Lead Time17 weeks
Order Code3104906
Product RangeRQ73 Series
Technical Datasheet
Resistor TypePrecision, Sulfur Resistant
Product RangeRQ73 Series
Voltage Rating100V
Operating Temperature Max155°C
QualificationAEC-Q200
Technical Specifications
Resistor Type
Precision, Sulfur Resistant
Voltage Rating
100V
Qualification
AEC-Q200
Product Range
RQ73 Series
Operating Temperature Max
155°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000097
