Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A2K26BTDF.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3104586
Your Part Number
834 In Stock
Need more?
834 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.230 (CNY3.6499) |
| 2000+ | CNY3.170 (CNY3.5821) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.71 (CNY7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A2K26BTDF.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3104586
Technical Datasheet
Resistor TypePrecision, Sulfur Resistant
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Type
Precision, Sulfur Resistant
Voltage Rating
100V
SVHC
No SVHC (25-Jun-2025)
Temperature Coefficient
± 10ppm/°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
