Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A1K65BTDF.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3105267
Product RangeRQ73 Series
Your Part Number
629 In Stock
Need more?
629 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 10+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.900 (CNY4.407) |
| 1000+ | CNY3.320 (CNY3.7516) |
| 2000+ | CNY3.260 (CNY3.6838) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A1K65BTDF.Copy
Manufacturer Standard Lead Time13 weeks
Order Code3105267
Product RangeRQ73 Series
Technical Datasheet
Resistor TechnologyThin Film
Product RangeRQ73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Width1.25mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistor Technology
Thin Film
Temperature Coefficient
± 10ppm/°C
Product Width
1.25mm
Qualification
AEC-Q200
Product Range
RQ73 Series
Voltage Rating
100V
Operating Temperature Min
-55°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
