Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C2A1K05BTDF SMD Chip Resistor, 1.05 kohm, ± 0.1%, 200 mW, 0805 [2012 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A1K05BTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3229605RL
Cut Tape3229605
Product RangeRQ73 Series
Also Known As9-2176374-6
Your Part Number
950 In Stock
Need more?
950 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY7.860 | CNY7.86 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.860 (CNY8.8818) |
| 50+ | CNY5.190 (CNY5.8647) |
| 100+ | CNY3.930 (CNY4.4409) |
| 250+ | CNY3.750 (CNY4.2375) |
| 500+ | CNY3.520 (CNY3.9776) |
| 1000+ | CNY3.380 (CNY3.8194) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C2A1K05BTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3229605RL
Cut Tape3229605
Product RangeRQ73 Series
Also Known As9-2176374-6
Technical Datasheet
Resistance1.05kohm
Resistance Tolerance± 0.1%
Power Rating200mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeRQ73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
1.05kohm
Power Rating
200mW
Resistor Technology
Thin Film
Product Range
RQ73 Series
Voltage Rating
100V
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
