Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C2A165KBTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3104567
Product RangeRQ73 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.010 (CNY7.9213) |
| 50+ | CNY5.140 (CNY5.8082) |
| 100+ | CNY4.350 (CNY4.9155) |
| 250+ | CNY4.100 (CNY4.633) |
| 500+ | CNY3.930 (CNY4.4409) |
| 1000+ | CNY3.630 (CNY4.1019) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.01 (CNY7.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRQ73C2A165KBTDFCopy
Manufacturer Standard Lead Time16 weeks
Order Code3104567
Product RangeRQ73 Series
Technical Datasheet
Resistance Tolerance± 0.1%
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Product RangeRQ73 Series
Product Width1.25mm
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Product Width
1.25mm
Qualification
AEC-Q200
Resistor Case / Package
0805 [2012 Metric]
Product Range
RQ73 Series
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
