Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J825RBTDF.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3104572
Your Part Number
752 In Stock
Need more?
752 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.650 (CNY9.7745) |
| 10+ | CNY6.100 (CNY6.893) |
| 100+ | CNY4.120 (CNY4.6556) |
| 500+ | CNY3.770 (CNY4.2601) |
| 1000+ | CNY3.510 (CNY3.9663) |
| 2000+ | CNY3.440 (CNY3.8872) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY8.65 (CNY9.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J825RBTDF.Copy
Manufacturer Standard Lead Time19 weeks
Order Code3104572
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Voltage Rating75V
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision, Sulfur Resistant
Qualification
AEC-Q200
Resistor Technology
Thin Film
Voltage Rating
75V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000059
