Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J604RBTDFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3105262
Product RangeRQ73 Series
Your Part Number
842 In Stock
Need more?
842 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.870 (CNY7.7631) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.790 (CNY4.2827) |
| 1000+ | CNY3.670 (CNY4.1471) |
| 2000+ | CNY3.600 (CNY4.068) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.87 (CNY7.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J604RBTDFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3105262
Product RangeRQ73 Series
Technical Datasheet
Resistance604ohm
Resistor TypePrecision, Sulfur Resistant
Product RangeRQ73 Series
Product Length1.6mm
Operating Temperature Min-55°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
604ohm
Product Range
RQ73 Series
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Resistor Type
Precision, Sulfur Resistant
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
