Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J4K32BTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3105240
Product RangeRQ73 Series
Your Part Number
670 In Stock
Need more?
670 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.630 (CNY8.6219) |
| 10+ | CNY4.820 (CNY5.4466) |
| 100+ | CNY3.930 (CNY4.4409) |
| 500+ | CNY3.470 (CNY3.9211) |
| 1000+ | CNY3.380 (CNY3.8194) |
| 2000+ | CNY3.320 (CNY3.7516) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.63 (CNY8.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J4K32BTDF.Copy
Manufacturer Standard Lead Time17 weeks
Order Code3105240
Product RangeRQ73 Series
Technical Datasheet
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeRQ73 Series
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision, Sulfur Resistant
Voltage Rating
75V
Product Width
0.85mm
SVHC
No SVHC (04-Feb-2026)
Resistor Technology
Thin Film
Product Range
RQ73 Series
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
