Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J48K7BTDFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3105245
Your Part Number
580 In Stock
Need more?
580 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY4.900 (CNY5.537) |
| 100+ | CNY4.260 (CNY4.8138) |
| 500+ | CNY3.750 (CNY4.2375) |
| 1000+ | CNY3.180 (CNY3.5934) |
| 2000+ | CNY3.120 (CNY3.5256) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY6.71 (CNY7.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J48K7BTDFCopy
Manufacturer Standard Lead Time19 weeks
Order Code3105245
Technical Datasheet
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Temperature Coefficient± 10ppm/°C
Product Width0.85mm
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
150mW
Resistor Technology
Thin Film
Temperature Coefficient
± 10ppm/°C
Qualification
AEC-Q200
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision, Sulfur Resistant
Product Width
0.85mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):0
