Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J392RBTDF.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3104960
Product RangeRQ73 Series
Your Part Number
100 In Stock
Need more?
100 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.080 (CNY11.3904) |
| 50+ | CNY7.200 (CNY8.136) |
| 100+ | CNY4.870 (CNY5.5031) |
| 250+ | CNY4.730 (CNY5.3449) |
| 500+ | CNY4.590 (CNY5.1867) |
| 1000+ | CNY4.420 (CNY4.9946) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY10.08 (CNY11.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J392RBTDF.Copy
Manufacturer Standard Lead Time18 weeks
Order Code3104960
Product RangeRQ73 Series
Technical Datasheet
Resistance392ohm
Product RangeRQ73 Series
Voltage Rating75V
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
392ohm
Voltage Rating
75V
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Product Range
RQ73 Series
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
