Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J196RBTDFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3105348
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.790 (CNY8.8027) |
| 50+ | CNY5.830 (CNY6.5879) |
| 100+ | CNY4.880 (CNY5.5144) |
| 250+ | CNY4.590 (CNY5.1867) |
| 500+ | CNY4.210 (CNY4.7573) |
| 1000+ | CNY3.870 (CNY4.3731) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY7.79 (CNY8.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J196RBTDFCopy
Manufacturer Standard Lead Time12 weeks
Order Code3105348
Technical Datasheet
Resistance196ohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product Length1.6mm
Product Width0.85mm
QualificationAEC-Q200
Technical Specifications
Resistance
196ohm
Power Rating
150mW
Resistor Type
Precision, Sulfur Resistant
Product Width
0.85mm
Resistance Tolerance
± 0.1%
Resistor Technology
Thin Film
Product Length
1.6mm
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000061
