Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C1J115KBTDF SMD Chip Resistor, 115 kohm, ± 0.1%, 150 mW, 0603 [1608 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J115KBTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3229618RL
Cut Tape3229618
Product RangeRQ73 Series
Also Known As3-2176368-6
Your Part Number
1,444 In Stock
Need more?
1,444 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.430 | CNY6.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.430 (CNY7.2659) |
| 50+ | CNY3.740 (CNY4.2262) |
| 100+ | CNY3.430 (CNY3.8759) |
| 250+ | CNY3.210 (CNY3.6273) |
| 500+ | CNY2.920 (CNY3.2996) |
| 1000+ | CNY2.680 (CNY3.0284) |
| 5000+ | CNY2.570 (CNY2.9041) |
| 10000+ | CNY2.530 (CNY2.8589) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1J115KBTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3229618RL
Cut Tape3229618
Product RangeRQ73 Series
Also Known As3-2176368-6
Technical Datasheet
Resistance115kohm
Resistance Tolerance± 0.1%
Power Rating150mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeRQ73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating75V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
115kohm
Power Rating
150mW
Resistor Technology
Thin Film
Product Range
RQ73 Series
Voltage Rating
75V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
