Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RQ73C1E681RBTDF SMD Chip Resistor, 681 ohm, ± 0.1%, 62.5 mW, 0402 [1005 Metric], Thin Film](https://www.element14.cn/productimages/standard/en_GB/2117584-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1E681RBTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3229603RL
Cut Tape3229603
Product RangeRQ73 Series
Also Known As2-2176360-0
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY8.840 | CNY8.84 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.840 (CNY9.9892) |
| 50+ | CNY5.940 (CNY6.7122) |
| 100+ | CNY4.550 (CNY5.1415) |
| 250+ | CNY4.440 (CNY5.0172) |
| 500+ | CNY4.320 (CNY4.8816) |
| 1000+ | CNY3.780 (CNY4.2714) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRQ73C1E681RBTDFCopy
Manufacturer Standard Lead Time7 weeks
Order Code
Re-Reel3229603RL
Cut Tape3229603
Product RangeRQ73 Series
Also Known As2-2176360-0
Technical Datasheet
Resistance681ohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0402 [1005 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision, Sulfur Resistant
Product RangeRQ73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1.02mm
Product Width0.5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
681ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RQ73 Series
Voltage Rating
50V
Product Width
0.5mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0402 [1005 Metric]
Resistor Type
Precision, Sulfur Resistant
Temperature Coefficient
± 10ppm/°C
Product Length
1.02mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
