Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF2A200RBTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4136759
Your Part Number
211 In Stock
Need more?
211 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2.010 (CNY2.2713) |
| 10+ | CNY1.760 (CNY1.9888) |
| 25+ | CNY1.700 (CNY1.921) |
| 50+ | CNY1.630 (CNY1.8419) |
| 100+ | CNY1.590 (CNY1.7967) |
| 250+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.380 (CNY1.5594) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY2.01 (CNY2.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRP73PF2A200RBTDF.Copy
Manufacturer Standard Lead Time16 weeks
Order Code4136759
Technical Datasheet
Power Rating250mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Voltage Rating150V
Product Length2mm
Operating Temperature Min-55°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Rating
250mW
Resistor Technology
Thin Film
Product Length
2mm
Qualification
-
Resistor Case / Package
0805 [2012 Metric]
Voltage Rating
150V
Operating Temperature Min
-55°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
