Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D2B9K31BTG SMD Chip Resistor, 9.31 kohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2B9K31BTGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1501705RL
Cut Tape1501705
Product RangeRP73 Series
Also Known As5-1879261-8
Your Part Number
14 In Stock
Need more?
14 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY9.340 | CNY9.34 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.340 (CNY10.5542) |
| 10+ | CNY6.600 (CNY7.458) |
| 25+ | CNY6.040 (CNY6.8252) |
| 50+ | CNY5.480 (CNY6.1924) |
| 100+ | CNY4.910 (CNY5.5483) |
| 250+ | CNY3.610 (CNY4.0793) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2B9K31BTGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1501705RL
Cut Tape1501705
Product RangeRP73 Series
Also Known As5-1879261-8
Technical Datasheet
Resistance9.31kohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRP73 Series
Temperature Coefficient± 15ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
9.31kohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
RP73 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 15ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RP73D2B9K31BTG
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85331000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
