Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D2B100RBTG SMD Chip Resistor, 100 ohm, ± 0.1%, 250 mW, 1206 [3216 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2116464-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2B100RBTGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1501496RL
Cut Tape1501496
Product RangeRP73 Series
Also Known As8-1879255-5
Your Part Number
44 In Stock
8,500 more incoming. You can reserve stock now
44 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 10+ | CNY6.400 (CNY7.232) |
| 25+ | CNY6.050 (CNY6.8365) |
| 50+ | CNY5.700 (CNY6.441) |
| 100+ | CNY5.350 (CNY6.0455) |
| 250+ | CNY5.030 (CNY5.6839) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D2B100RBTGCopy
Manufacturer Standard Lead Time24 weeks
Order Code
Re-Reel1501496RL
Cut Tape1501496
Product RangeRP73 Series
Also Known As8-1879255-5
Technical Datasheet
Resistance100ohm
Resistance Tolerance± 0.1%
Power Rating250mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRP73 Series
Temperature Coefficient± 15ppm/°C
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RP73D2B100RBTG is a 100Ω 250mW surface-mounting fixed standard Precision Chip Resistor offers increased power dissipation, higher temperature capabilities and increased working voltages compared to the standard RN73 series. The resistor is made up of thin metal film onto high grade alumina element, ±0.1% tolerance. It is protected with three complete printed layers.
- Stable high frequency performance
- Electroplated 100% matte Sn solder terminal
- Accurate and uniform physical dimensions to reduce placement problems
- -55 to 155°C Temperature range
Technical Specifications
Resistance
100ohm
Power Rating
250mW
Resistor Technology
Thin Film
Product Range
RP73 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
Precision
Temperature Coefficient
± 15ppm/°C
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
