Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RP73D1J422KBTDF SMD Chip Resistor, 422 kohm, ± 0.1%, 100 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/2331441-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRP73D1J422KBTDFCopy
Manufacturer Standard Lead Time28 weeks
Order Code
Re-Reel3577944RL
Cut Tape3577944
Product RangeRP73 Series
Also Known As5-1879808-4
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY4.580 | CNY4.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY4.580 (CNY5.1754) |
| 50+ | CNY3.350 (CNY3.7855) |
| 100+ | CNY2.910 (CNY3.2883) |
| 250+ | CNY2.700 (CNY3.051) |
| 500+ | CNY2.540 (CNY2.8702) |
| 1000+ | CNY2.340 (CNY2.6442) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
- ManufacturerTE CONNECTIVITY - HOLSWORTHYManufacturer Part NoRP73D1J422KBTDFCopyManufacturer Standard Lead Time28 weeksOrder CodeRe-Reel3577944RLCut Tape3577944Product RangeRP73 SeriesAlso Known As5-1879808-4Technical DatasheetResistance422kohmResistance Tolerance± 0.1%Power Rating100mWResistor Case / Package0603 [1608 Metric]Resistor TechnologyThin FilmResistor TypePrecisionProduct RangeRP73 SeriesTemperature Coefficient± 15ppm/°CVoltage Rating75VProduct Length1.6mmProduct Width0.85mmOperating Temperature Min-55°COperating Temperature Max155°CQualification-SVHCNo SVHC (04-Feb-2026)
Technical Specifications
- Resistance
422kohm
Power Rating100mW
Resistor TechnologyThin Film
Product RangeRP73 Series
Voltage Rating75V
Product Width0.85mm
Operating Temperature Max155°C
SVHCNo SVHC (04-Feb-2026)
Resistance Tolerance± 0.1%
Resistor Case / Package0603 [1608 Metric]
Resistor TypePrecision
Temperature Coefficient± 15ppm/°C
Product Length1.6mm
Operating Temperature Min-55°C
Qualification-
Technical Docs 1
Legislation and Environmental
- Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried outTariff No:85332100US ECCN:EAR99EU ECCN:NLRRoHS Compliant:YesRoHS
RoHS Phthalates Compliant:YesRoHS
SVHC:No SVHC (04-Feb-2026)Download Product Compliance CertificateProduct Compliance Certificate
Weight (kg):.000001
