Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RN73C2A7K5BTDF SMD Chip Resistor, 7.5 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3133512-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A7K5BTDFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3133520
Re-Reel3226751RL
Cut Tape3226751
Product RangeRN73 Series
Your Part Number
5 In Stock
4,000 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.430 (CNY3.8759) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.150 (CNY3.5595) |
| 10000+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C2A7K5BTDFCopy
Manufacturer Standard Lead Time18 weeks
Order Code
Full Reel3133520
Re-Reel3226751RL
Cut Tape3226751
Product RangeRN73 Series
Technical Datasheet
Resistance7.5kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type RN73 series is a high stability precision chip resistor. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.
- Thin film (nichrome)
- Terminal finish electroplated 100% matte Sn
- Operating temperature range from -55 to 155°C
Technical Specifications
Resistance
7.5kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RN73C2A7K5BTDF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
