Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY RN73C2A4K99BTDF SMD Chip Resistor, 4.99 kohm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3133512-40.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C2A4K99BTDFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3133519
Re-Reel3226749RL
Cut Tape3226749
Product RangeRN73 Series
Your Part Number
159 In Stock
Need more?
159 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY6.710 | CNY6.71 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY6.710 (CNY7.5823) |
| 50+ | CNY4.910 (CNY5.5483) |
| 100+ | CNY3.750 (CNY4.2375) |
| 250+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.430 (CNY3.8759) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY3.240 (CNY3.6612) |
| 5000+ | CNY3.150 (CNY3.5595) |
| 10000+ | CNY3.060 (CNY3.4578) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRN73C2A4K99BTDFCopy
Manufacturer Standard Lead Time25 weeks
Order Code
Full Reel3133519
Re-Reel3226749RL
Cut Tape3226749
Product RangeRN73 Series
Technical Datasheet
Resistance4.99kohm
Resistance Tolerance± 0.1%
Power Rating100mW
Resistor Case / Package0805 [2012 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating100V
Product Length2.01mm
Product Width1.25mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
4.99kohm
Power Rating
100mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
100V
Product Width
1.25mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0805 [2012 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
2.01mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for RN73C2A4K99BTDF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
