Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RN73C1J49R9BTG SMD Chip Resistor, 49.9 ohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3133512-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C1J49R9BTGCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3133513RL
Cut Tape3133513
Product RangeRN73 Series
Your Part Number
225 In Stock
Need more?
225 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY12.420 | CNY12.42 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.420 (CNY14.0346) |
| 10+ | CNY9.760 (CNY11.0288) |
| 25+ | CNY8.690 (CNY9.8197) |
| 50+ | CNY8.200 (CNY9.266) |
| 100+ | CNY7.700 (CNY8.701) |
| 250+ | CNY6.850 (CNY7.7405) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C1J49R9BTGCopy
Manufacturer Standard Lead Time29 weeks
Order Code
Re-Reel3133513RL
Cut Tape3133513
Product RangeRN73 Series
Technical Datasheet
Resistance49.9ohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
49.9ohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for RN73C1J49R9BTG
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
