Print Page
Image is for illustrative purposes only. Please refer to product description.
![TE CONNECTIVITY - HOLSWORTHY RN73C1J10KBTG SMD Chip Resistor, 10 kohm, ± 0.1%, 62.5 mW, 0603 [1608 Metric], Thin Film, Precision](https://www.element14.cn/productimages/standard/en_GB/3133512-40.jpg)
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C1J10KBTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3133512RL
Cut Tape3133512
Product RangeRN73 Series
Also Known As1614349-9
Your Part Number
8,660 In Stock
2,780 more incoming. You can reserve stock now
450 Next business day delivery available(Shanghai stock)
8,210 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY11.960 | CNY11.96 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.960 (CNY13.5148) |
| 10+ | CNY9.230 (CNY10.4299) |
| 25+ | CNY8.310 (CNY9.3903) |
| 50+ | CNY7.750 (CNY8.7575) |
| 100+ | CNY7.180 (CNY8.1134) |
| 250+ | CNY6.520 (CNY7.3676) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - HOLSWORTHY
Manufacturer Part NoRN73C1J10KBTGCopy
Manufacturer Standard Lead Time26 weeks
Order Code
Re-Reel3133512RL
Cut Tape3133512
Product RangeRN73 Series
Also Known As1614349-9
Technical Datasheet
Resistance10kohm
Resistance Tolerance± 0.1%
Power Rating62.5mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypePrecision
Product RangeRN73 Series
Temperature Coefficient± 10ppm/°C
Voltage Rating50V
Product Length1.6mm
Product Width0.85mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Type RN73 series is a high stability precision chip resistor. The resistor is produced with three sputtered layers giving optimum performance. Values are restricted to the E96 and E24 value grids. The RN73 has accurate and uniform physical dimensions to facilitate placement. Typical applications include communications, industrial controls, instrumentation and medical.
- Thin film (nichrome)
- Terminal finish electroplated 100% matte Sn
- Operating temperature range from -55 to 155°C
Technical Specifications
Resistance
10kohm
Power Rating
62.5mW
Resistor Technology
Thin Film
Product Range
RN73 Series
Voltage Rating
50V
Product Width
0.85mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
Precision
Temperature Coefficient
± 10ppm/°C
Product Length
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (3)
Alternatives for RN73C1J10KBTG
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000091
