Print Page
Image is for illustrative purposes only. Please refer to product description.
![HOLSWORTHY - TE CONNECTIVITY RA73F1J1K1BTDF SMD Chip Resistor, 1.1 kohm, ± 0.1%, 500 mW, 0603 [1608 Metric], Thin Film, High Power, Precision](https://www.element14.cn/productimages/standard/en_GB/4007059-40.jpg)
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRA73F1J1K1BTDFCopy
Order Code
Re-Reel4007201RL
Cut Tape4007201
Product RangeRA73 Series
Also Known As3-2176474-0
Your Part Number
920 In Stock
Need more?
920 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.770 | CNY15.77 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.770 (CNY17.8201) |
| 50+ | CNY10.820 (CNY12.2266) |
| 100+ | CNY9.070 (CNY10.2491) |
| 250+ | CNY8.920 (CNY10.0796) |
| 500+ | CNY7.170 (CNY8.1021) |
| 1000+ | CNY6.910 (CNY7.8083) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOLSWORTHY - TE CONNECTIVITY
Manufacturer Part NoRA73F1J1K1BTDFCopy
Order Code
Re-Reel4007201RL
Cut Tape4007201
Product RangeRA73 Series
Also Known As3-2176474-0
Technical Datasheet
Resistance1.1kohm
Resistance Tolerance± 0.1%
Power Rating500mW
Resistor Case / Package0603 [1608 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Power, Precision
Product RangeRA73 Series
Temperature Coefficient± 25ppm/°C
Voltage Rating75V
Product Length1.55mm
Product Width0.8mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- RA73 series high stability aluminium nitride thin film precision resistor
- Offers very high power/size ratio
- Standard values are within the IEC 63 E96 and E24 value grids
- Accurate and uniform physical dimensions to facilitate automatic placement methods
- High thermal conductivity aluminium-nitride substrate
- Surface mount thin film precision resistor
- Typically used in power supplies, power switching and braking systems
Technical Specifications
Resistance
1.1kohm
Power Rating
500mW
Resistor Technology
Thin Film
Product Range
RA73 Series
Voltage Rating
75V
Product Width
0.8mm
Operating Temperature Max
155°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 0.1%
Resistor Case / Package
0603 [1608 Metric]
Resistor Type
High Power, Precision
Temperature Coefficient
± 25ppm/°C
Product Length
1.55mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000002
