Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVL2216-S3AR2Copy
Manufacturer Standard Lead Time2 weeks
Order Code4337775
Product RangeFVL Series
Your Part Number
13 In Stock
Need more?
13 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.180 (CNY83.8234) |
| 10+ | CNY72.700 (CNY82.151) |
| 25+ | CNY71.220 (CNY80.4786) |
| 100+ | CNY69.730 (CNY78.7949) |
| 250+ | CNY68.250 (CNY77.1225) |
| 500+ | CNY67.370 (CNY76.1281) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY74.18 (CNY83.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOFFMAN PRODUCTS
Manufacturer Part NoFVL2216-S3AR2Copy
Manufacturer Standard Lead Time2 weeks
Order Code4337775
Product RangeFVL Series
Technical Datasheet
Product RangeFVL Series
Wire Size (AWG)22AWG to 16AWG
Conductor Area CSA-
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon 6.6 (Polyamide 6.6)
Insulator ColourRed
Terminal MaterialCopper
SVHCTo Be Advised
Technical Specifications
Product Range
FVL Series
Conductor Area CSA
-
Stud Size - Imperial
#6
Insulator Colour
Red
SVHC
To Be Advised
Wire Size (AWG)
22AWG to 16AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon 6.6 (Polyamide 6.6)
Terminal Material
Copper
Technical Docs (1)
Alternatives for FVL2216-S3AR2
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.075298
