Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHOBUT
Manufacturer Part NoCT132TRAN100A-5/10VCopy
Manufacturer Standard Lead Time13 weeks
Order Code2547471
Product RangeCT132TRAN Series
Your Part Number
5 In Stock
8 more incoming. You can reserve stock now
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY335.400 (CNY379.002) |
| 5+ | CNY313.390 (CNY354.1307) |
| 10+ | CNY308.430 (CNY348.5259) |
| 20+ | CNY303.470 (CNY342.9211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY335.40 (CNY379.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHOBUT
Manufacturer Part NoCT132TRAN100A-5/10VCopy
Manufacturer Standard Lead Time13 weeks
Order Code2547471
Product RangeCT132TRAN Series
Technical Datasheet
Sensor Output TypeVoltage
Supply Voltage Range-
Measured CurrentAC
Accuracy± 0.5%
Current Sensor Technology-
Response Time200ms
Primary Current100A
Sensor MountingDIN Rail
Operating Temperature Min-15°C
Operating Temperature Max50°C
Product RangeCT132TRAN Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Sensor Output Type
Voltage
Measured Current
AC
Current Sensor Technology
-
Primary Current
100A
Operating Temperature Min
-15°C
Product Range
CT132TRAN Series
Supply Voltage Range
-
Accuracy
± 0.5%
Response Time
200ms
Sensor Mounting
DIN Rail
Operating Temperature Max
50°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.12
