Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoSTAS 3 N SCHWARZ/BLACKCopy
Manufacturer Standard Lead Time14 weeks
Order Code2901567
Product RangeST
Your Part Number
432 In Stock
Need more?
432 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY95.460 (CNY107.8698) |
| 10+ | CNY83.520 (CNY94.3776) |
| 100+ | CNY69.200 (CNY78.196) |
| 250+ | CNY67.820 (CNY76.6366) |
| 500+ | CNY66.440 (CNY75.0772) |
| 1000+ | CNY65.050 (CNY73.5065) |
Price for:Each
Minimum: 1
Multiple: 1
CNY95.46 (CNY107.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoSTAS 3 N SCHWARZ/BLACKCopy
Manufacturer Standard Lead Time14 weeks
Order Code2901567
Product RangeST
Technical Datasheet
No. of Contacts3Contacts
Product RangeST
Connector MountingCable Mount
Pitch Spacing-
Contact GenderPin
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Gender
Plug
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Product Range
ST
Pitch Spacing
-
Contact Gender
Pin
Contact Plating
Tin Plated Contacts
No. of Rows
1Rows
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03514
