Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHIRSCHMANN
Manufacturer Part NoRBC 162/1 AGCopy
Manufacturer Standard Lead Time50 weeks
Order Code2901525
Your Part Number
23 In Stock
800 more incoming. You can reserve stock now
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY16.040 (CNY18.1252) |
| 50+ | CNY14.040 (CNY15.8652) |
| 100+ | CNY11.630 (CNY13.1419) |
| 250+ | CNY11.400 (CNY12.882) |
| 500+ | CNY11.170 (CNY12.6221) |
| 1500+ | CNY10.940 (CNY12.3622) |
Price for:Each
Minimum: 10
Multiple: 10
CNY160.40 (CNY181.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoRBC 162/1 AGCopy
Manufacturer Standard Lead Time50 weeks
Order Code2901525
Technical Datasheet
Product Range-
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingSilver Plated Contacts
Wire Size AWG Min-
Contact MaterialBrass
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
-
Contact Termination Type
Crimp
Contact Plating
Silver Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (07-Nov-2024)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Hirschmann NR Series Circular & ST Series Rectangular Connectors
Contact Material
Brass
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000431
