Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoMAS 8100 SCopy
Order Code496959
Technical Datasheet
Connector MountingCable Mount
Contact TerminationSolder
Contact PlatingTin Plated Contacts
Connector Body MaterialPlastic Body
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The MAS 8100 S is a 8-contact Plug with tin-plated contact, locking screw, solder joint. The straight/circular connector with PA 66 contact bearer, PE housing and brass contact. Solder type of termination. Meets DIN 41 524 pole arrangement standard. It features 94V-2 flame-rated contact bearer.
- Grey housing
- ≤0.34mm² Conductor size
- 34VAC/DC Rated voltage
- 4A Rated current
Applications
Industrial
Technical Specifications
Gender
Plug
Contact Termination
Solder
Connector Body Material
Plastic Body
SVHC
No SVHC (07-Nov-2024)
Connector Mounting
Cable Mount
Contact Plating
Tin Plated Contacts
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
