Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGM 216 NJ BK + GM 207-7 EPDMCopy
Manufacturer Standard Lead Time32 weeks
Order Code1326452
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(SG stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.980 (CNY23.7074) |
| 10+ | CNY18.870 (CNY21.3231) |
| 100+ | CNY17.440 (CNY19.7072) |
| 250+ | CNY16.470 (CNY18.6111) |
| 500+ | CNY15.750 (CNY17.7975) |
| 1000+ | CNY15.000 (CNY16.950) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.98 (CNY23.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGM 216 NJ BK + GM 207-7 EPDMCopy
Manufacturer Standard Lead Time32 weeks
Order Code1326452
Technical Datasheet
No. of Contacts2Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCLead (27-Jun-2018)
Product Overview
The GM 216 NJ BK + GM 207-7 EPDM is a 2+PE-contact Cable Socket with tin-plated contact, M16 cable gland, central screw M3 x 35. The field attachable valve connector with PA contact bearer and housing. Screw, cable shoe and cable eye type of termination and central screw mounting. Meets industrial standards. It features 94HB flame-rated contact bearer and 94V-1 flame-rated housing. Suitable for 4.5 to 10mm cables.
- Black housing
- Maximum 1.5mm² conductor size
- 250VAC/DC Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
Applications
Industrial
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
