Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGDSN 307 BLACKCopy
Manufacturer Standard Lead Time8 weeks
Order Code2987208
Product RangeGDM Series
Your Part Number
170 In Stock
Need more?
170 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.590 (CNY45.8667) |
| 10+ | CNY30.850 (CNY34.8605) |
| 25+ | CNY27.120 (CNY30.6456) |
| 50+ | CNY24.850 (CNY28.0805) |
| 100+ | CNY23.030 (CNY26.0239) |
| 250+ | CNY21.120 (CNY23.8656) |
| 500+ | CNY20.570 (CNY23.2441) |
| 1000+ | CNY20.230 (CNY22.8599) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.59 (CNY45.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDSN 307 BLACKCopy
Manufacturer Standard Lead Time8 weeks
Order Code2987208
Product RangeGDM Series
Technical Datasheet
Product RangeGDM Series
Connector MountingCable Mount
Pitch Spacing-
Contact GenderSocket
Connector Shell Size-
No. of Rows-
Technical Specifications
Product Range
GDM Series
Pitch Spacing
-
Connector Shell Size
-
Connector Mounting
Cable Mount
Contact Gender
Socket
No. of Rows
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012247
