Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 3016 GR + GDM 3-21 EPDMCopy
Manufacturer Standard Lead Time11 weeks
Order Code1326450
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY28.120 (CNY31.7756) |
| 10+ | CNY25.290 (CNY28.5777) |
| 100+ | CNY23.370 (CNY26.4081) |
| 250+ | CNY22.070 (CNY24.9391) |
| 500+ | CNY21.110 (CNY23.8543) |
| 1000+ | CNY20.100 (CNY22.713) |
Price for:Each
Minimum: 1
Multiple: 1
CNY28.12 (CNY31.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoGDM 3016 GR + GDM 3-21 EPDMCopy
Manufacturer Standard Lead Time11 weeks
Order Code1326450
Technical Datasheet
No. of Contacts3Contacts
Product Range-
Connector MountingCable Mount
Contact Termination TypeScrew
Pitch Spacing-
Contact GenderSocket
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Connector Shell Size-
No. of Rows-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The GDM 3016 GR + GDM 3-21 EPDM is a 3-contact Cable Socket with tin-plated contacts, M3 x 35 central screw and gray housing. This 932 448-100 cable mount rectangular power plug features screw termination and comes with a flat gasket.
- UC 250V Rated voltage
- 16A Rated current
- ≤4mΩ Contact resistance
- 3 Pollution severity
- IP65 Protection class (IEC 60529)
- -40 to +125°C Temperature range
Applications
Industrial, Automation & Process Control, Communications & Networking
Technical Specifications
No. of Contacts
3Contacts
Connector Mounting
Cable Mount
Pitch Spacing
-
Contact Gender
Socket
Contact Plating
Tin Plated Contacts
No. of Rows
-
Product Range
-
Contact Termination Type
Screw
Gender
Receptacle
Contact Material
Brass
Connector Shell Size
-
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
