Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4008 VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2901517
Product RangeMiniQuick E Series
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY191.410 (CNY216.2933) |
| 10+ | CNY167.480 (CNY189.2524) |
| 25+ | CNY138.770 (CNY156.8101) |
| 100+ | CNY124.410 (CNY140.5833) |
| 250+ | CNY121.560 (CNY137.3628) |
| 500+ | CNY118.700 (CNY134.131) |
Price for:Each
Minimum: 1
Multiple: 1
CNY191.41 (CNY216.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELWIKA 4008 VCopy
Manufacturer Standard Lead Time14 weeks
Order Code2901517
Product RangeMiniQuick E Series
Technical Datasheet
Product RangeMiniQuick E Series
Sensor Connector SizeM8
No. of Positions4 Positions
Sensor Contact TypeSocket
Sensor Connector MountingRight Angle Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Connector Body MaterialNylon (Polyamide) Body
Contact MaterialBronze
Contact PlatingGold
Current Rating3A
Voltage Rating30V
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MiniQuick E Series
No. of Positions
4 Positions
Sensor Connector Mounting
Right Angle Cable Mount
Connector Coding
-
Contact Material
Bronze
Current Rating
3A
SVHC
No SVHC (07-Nov-2024)
Sensor Connector Size
M8
Sensor Contact Type
Socket
IP / NEMA Rating
IP67
Connector Body Material
Nylon (Polyamide) Body
Contact Plating
Gold
Voltage Rating
30V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
