Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELST 412 PG9 SNCopy
Manufacturer Standard Lead Time34 weeks
Order Code1207160
Product RangeE Series PG9
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.200 (CNY53.336) |
| 10+ | CNY40.250 (CNY45.4825) |
| 100+ | CNY37.460 (CNY42.3298) |
| 250+ | CNY34.420 (CNY38.8946) |
| 500+ | CNY32.770 (CNY37.0301) |
| 1000+ | CNY31.530 (CNY35.6289) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.20 (CNY53.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 412 PG9 SNCopy
Manufacturer Standard Lead Time34 weeks
Order Code1207160
Product RangeE Series PG9
Technical Datasheet
Connector Type AM12 Plug
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric200mm
Cable Length - Imperial8"
Product RangeE Series PG9
SVHCNo SVHC (07-Nov-2024)
Product Overview
The ELST 412 PG9 SN is an appliance Circular Connector with male contact, wire ends, PG9 front mounting thread, screw locking and O-ring.
- Metallic Housing
- CuZn Contact
- NBR O-ring 250VAC/DC Rated Voltage
- 4A Rated Current
- IP67 (IEC 60529) Protection Rating
Applications
Consumer Electronics
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
8"
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
200mm
Product Range
E Series PG9
Technical Docs (1)
Alternatives for ELST 412 PG9 SN
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
