Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELST 4012PG9Copy
Manufacturer Standard Lead Time14 weeks
Order Code7091473
Product RangeE Series PG9
Your Part Number
135 In Stock
Need more?
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.270 (CNY68.1051) |
| 10+ | CNY59.070 (CNY66.7491) |
| 100+ | CNY57.860 (CNY65.3818) |
| 250+ | CNY56.660 (CNY64.0258) |
| 500+ | CNY55.450 (CNY62.6585) |
| 1000+ | CNY54.250 (CNY61.3025) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.27 (CNY68.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 4012PG9Copy
Manufacturer Standard Lead Time14 weeks
Order Code7091473
Product RangeE Series PG9
Technical Datasheet
Connector TypeStandard Circular Connector
Product RangeE Series PG9
Circular Connector Shell StyleCable Mount Plug
No. of Contacts4Contacts
Circular Connector Contact TypeScrew Pin
Coupling Style-
Connector Body Material-
Connector Body Plating-
Contact MaterialBrass
Contact PlatingTin
IP RatingIP67
SVHCLead (27-Jun-2018)
Product Overview
The ELST 4012PG9 is a 4-contact Straight Cable Plug with tin-plated contacts, PG 9 cable gland, unassembled. Strain relief by means of clamping cage. The M12 circular connector with PA contact bearer and housing, Zn Al/Ni coupling nut, NBR O-ring. Meets IEC 61076-2-101 and IEC 60947-5-2 standards. It features 94V-2 flame-rated contact bearer and housing. Suitable for 6 to 8mm cables.
- Black housing
- 0.75mm² Conductor size
- 250VAC/DC Rated voltage
- 4A Rated current
- 3 Pollution severity
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Screw Pin
Connector Body Material
-
Contact Material
Brass
IP Rating
IP67
Product Range
E Series PG9
No. of Contacts
4Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Tin
SVHC
Lead (27-Jun-2018)
Technical Docs (1)
Alternatives for ELST 4012PG9
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
