Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELST 4012 PG 7 BLACK*Copy
Order Code2630857
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY158.730 (CNY179.3649) |
| 10+ | CNY147.110 (CNY166.2343) |
| 25+ | CNY139.060 (CNY157.1378) |
| 100+ | CNY130.670 (CNY147.6571) |
| 250+ | CNY124.500 (CNY140.685) |
| 500+ | CNY118.050 (CNY133.3965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY158.73 (CNY179.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELST 4012 PG 7 BLACK*Copy
Order Code2630857
Technical Datasheet
Sensor Connector GenderMale
Sensor Contact TypeScrew Pin
Contact MaterialBrass
Current Rating4A
Voltage Rating250V
Technical Specifications
Sensor Connector Gender
Male
Contact Material
Brass
Voltage Rating
250V
Sensor Contact Type
Screw Pin
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023134
