Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoELKA 5012 PG 7 BLACK*Copy
Order Code2630855
Product RangeE Series
Your Part Number
157 In Stock
73 more incoming. You can reserve stock now
157 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY188.680 (CNY213.2084) |
| 10+ | CNY174.870 (CNY197.6031) |
| 25+ | CNY165.300 (CNY186.789) |
| 100+ | CNY155.330 (CNY175.5229) |
| 250+ | CNY148.000 (CNY167.240) |
| 500+ | CNY140.330 (CNY158.5729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY188.68 (CNY213.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoELKA 5012 PG 7 BLACK*Copy
Order Code2630855
Product RangeE Series
Technical Datasheet
Product RangeE Series
Sensor Connector SizeM12
No. of Positions5 Positions
Sensor Contact TypeScrew Socket
Sensor Connector MountingStraight Cable Mount
IP / NEMA RatingIP67
Connector Coding-
Current Rating4A
Voltage Rating50V
Technical Specifications
Product Range
E Series
No. of Positions
5 Positions
Sensor Connector Mounting
Straight Cable Mount
Connector Coding
-
Voltage Rating
50V
Sensor Connector Size
M12
Sensor Contact Type
Screw Socket
IP / NEMA Rating
IP67
Current Rating
4A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025628
