Print Page
Image is for illustrative purposes only. Please refer to product description.

104 In Stock
Need more?
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY205.900 (CNY232.667) |
| 10+ | CNY180.170 (CNY203.5921) |
| 25+ | CNY149.280 (CNY168.6864) |
| 100+ | CNY146.300 (CNY165.319) |
| 250+ | CNY143.310 (CNY161.9403) |
| 500+ | CNY140.330 (CNY158.5729) |
Price for:Each
Minimum: 1
Multiple: 1
CNY205.90 (CNY232.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoEF12M OCTOPUSCopy
Order Code2901515
Technical Datasheet
Connector Type AM12 Receptacle
Connector Type BFree End
No. of Positions4 Positions
Cable Length - Metric80mm
Cable Length - Imperial3.2"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Connector Type A
M12 Receptacle
No. of Positions
4 Positions
Cable Length - Imperial
3.2"
SVHC
No SVHC (07-Nov-2024)
Connector Type B
Free End
Cable Length - Metric
80mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
