Print Page
Image is for illustrative purposes only. Please refer to product description.

115 In Stock
Need more?
115 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY178.020 (CNY201.1626) |
| 10+ | CNY149.040 (CNY168.4152) |
| 25+ | CNY148.000 (CNY167.240) |
| 100+ | CNY139.860 (CNY158.0418) |
| 250+ | CNY131.720 (CNY148.8436) |
| 500+ | CNY130.680 (CNY147.6684) |
Price for:Each
Minimum: 1
Multiple: 1
CNY178.02 (CNY201.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCM06EA14S-6SCopy
Order Code1176400
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StyleCable Mount Receptacle
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Socket
Coupling Style-
Connector Body MaterialNylon (Polyamide), Glass Filled Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM06EA14S-6S is a 6-position straight Cable Receptacle with socket type silver-plated copper contacts, PG 11 cable gland and strain relief by means of a clamp. The MIL-C-5015 Series (VG95342) circular connector has NBR O-ring, PA 66 contact bearer and housing. It is suitable for 8 to 10mm cable.
- 1mm² Maximum conductor size
- 50VAC/DC Rated voltage
- 10A Rated current
- ≤5mΩ Contact resistance
- IP67 Protection rating
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Cable Mount Receptacle
Circular Connector Contact Type
Solder Socket
Connector Body Material
Nylon (Polyamide), Glass Filled Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
-
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03694
