Print Page
Image is for illustrative purposes only. Please refer to product description.

64 In Stock
Need more?
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY62.890 (CNY71.0657) |
| 10+ | CNY60.160 (CNY67.9808) |
| 100+ | CNY41.580 (CNY46.9854) |
| 250+ | CNY41.500 (CNY46.895) |
Price for:Each
Minimum: 1
Multiple: 1
CNY62.89 (CNY71.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCM02SD20
Order Code494926
Technical Datasheet
Accessory TypeCap
For Use WithSurface Mount Connectors
Connector Body MaterialNylon (Polyamide) Body
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM02SD20 is a Protection Cap suitable for surface-mounted 7 to 17-pole connectors.
Applications
Industrial
Technical Specifications
Accessory Type
Cap
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (07-Nov-2024)
For Use With
Surface Mount Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026989
