Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.890 (CNY89.1457) |
| 10+ | CNY71.050 (CNY80.2865) |
| 100+ | CNY52.500 (CNY59.325) |
| 250+ | CNY51.580 (CNY58.2854) |
| 500+ | CNY50.660 (CNY57.2458) |
| 1000+ | CNY49.730 (CNY56.1949) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.89 (CNY89.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCM02SD14S
Order Code1176402
Technical Datasheet
Accessory TypeDust Cap
For Use WithCM Series Circular Connector
Connector Body Material-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM02SD14S is a Dust Cap with an internal thread and nylon loop. It is suitable for surface mounted CM series circular connectors.
- Screw termination
Applications
Industrial
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
-
SVHC
No SVHC (07-Nov-2024)
For Use With
CM Series Circular Connector
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433
