Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN
Manufacturer Part NoCM02E14S-61PCopy
Manufacturer Standard Lead Time14 weeks
Order Code494859
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY86.950 (CNY98.2535) |
| 10+ | CNY77.060 (CNY87.0778) |
| 100+ | CNY58.550 (CNY66.1615) |
| 250+ | CNY57.950 (CNY65.4835) |
| 500+ | CNY57.340 (CNY64.7942) |
| 1000+ | CNY52.550 (CNY59.3815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY86.95 (CNY98.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN
Manufacturer Part NoCM02E14S-61PCopy
Manufacturer Standard Lead Time14 weeks
Order Code494859
Technical Datasheet
Connector TypeStandard Circular Connector
Product Range-
Circular Connector Shell StylePanel Mount Plug
No. of Contacts6Contacts
Circular Connector Contact TypeSolder Pin
Coupling Style-
Connector Body MaterialNylon (Polyamide) Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingSilver
IP RatingIP67
SVHCNo SVHC (07-Nov-2024)
Product Overview
The CM02E14S-61P is a 6-position Circular Plug with pin type silver-plated copper alloy contacts. The MIL-C-5015 (VG95342) series surface mounted connector with flange and solder bucket. The circular connector has PA 66-GF 25 contact bearer and housing.
- Screw mounting
- 1mm² Maximum conductor size
- 50VAC/DC Rated voltage
- 10A Rated current
- ≤5mΩ Contact resistance
- IP67 Protection rating
- UL94V-1 Flammability rating
Applications
Industrial
Technical Specifications
Connector Type
Standard Circular Connector
Circular Connector Shell Style
Panel Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Nylon (Polyamide) Body
Contact Material
Copper Alloy
IP Rating
IP67
Product Range
-
No. of Contacts
6Contacts
Coupling Style
-
Connector Body Plating
-
Contact Plating
Silver
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Alternatives for CM02E14S-61P
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
