Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975695701Copy
Manufacturer Standard Lead Time13 weeks
Order Code1854754
Product RangeMVL S WS 50/1 Au Series
Your Part Number
83 In Stock
Need more?
83 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY84.140 (CNY95.0782) |
Price for:Each
Minimum: 1
Multiple: 1
CNY84.14 (CNY95.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975695701Copy
Manufacturer Standard Lead Time13 weeks
Order Code1854754
Product RangeMVL S WS 50/1 Au Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug, Shrouded
Test Connector Type B2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial19.6"
Lead Length - Metric500mm
Insulator ColourRed
Current Rating10A
Voltage Rating1kV
Product RangeMVL S WS 50/1 Au Series
SVHCLead (23-Jan-2024)
Product Overview
Safety measuring lead, at either end 2 mm diameter safety connector / safety socket with onward connection capability. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. In accordance to IEC 61010 Standard. Built in indicator for easy identification of insulation damages.
- 2 mm safety system
- Measuring leads
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
19.6"
Insulator Colour
Red
Voltage Rating
1kV
SVHC
Lead (23-Jan-2024)
Test Connector Type B
2mm Stackable Banana Plug, Shrouded
Lead Length - Metric
500mm
Current Rating
10A
Product Range
MVL S WS 50/1 Au Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0157
