Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975694700Copy
Order Code1854743
Product RangeMVL S WS 25/1 Au Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY60.780 (CNY68.6814) |
Price for:Each
Minimum: 1
Multiple: 1
CNY60.78 (CNY68.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHIRSCHMANN TEST AND MEASUREMENT
Manufacturer Part No975694700Copy
Order Code1854743
Product RangeMVL S WS 25/1 Au Series
Technical Datasheet
Test Connector Type A2mm Stackable Banana Plug, Shrouded
Test Connector Type B2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial9.8"
Lead Length - Metric250mm
Insulator ColourBlack
Current Rating10A
Voltage Rating1kV
Product RangeMVL S WS 25/1 Au Series
Product Overview
Safety measuring lead, at either end 2 mm diameter safety connector / safety socket with onward connection capability. Gold-plated copper beryllium contact spring. Highly flexible, double insulated stranded lead, shatter-proof grip sleeve and lead. In accordance to IEC 61010 Standard. Built in indicator for easy identification of insulation damages.
- 2 mm safety system
- Measuring leads
- AC/DC 1000 V rated voltage (1)
- CAT III measurement cat. acc. to IEC 61010
- 10 A rated current (1)
- PA housing material
- (1) for normal environmental conditions -5°C to +40°C
Technical Specifications
Test Connector Type A
2mm Stackable Banana Plug, Shrouded
Lead Length - Imperial
9.8"
Insulator Colour
Black
Voltage Rating
1kV
Test Connector Type B
2mm Stackable Banana Plug, Shrouded
Lead Length - Metric
250mm
Current Rating
10A
Product Range
MVL S WS 25/1 Au Series
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0105
